Typical Application for TCL11175.00 Low Dropout Positive Regulators Adjustable and Fixed at 5V for Improving Ripple Rejection
使用 Microchip Technology 的 TCL1117-5.00 的参考设计
Image
1 / 1
依据最终产品
- Active Termination
- Battery Charger
- Linear Regulators
- Switching Power Supply
说明
- Typical Application for TCL11175.00 Low Dropout Positive Regulators Adjustable and Fixed at 5V for Improving Ripple Rejection. The TCL1117 is a low-dropout positive voltage regulator (LDO) with 800mA output current capability. It is available in fixed and adjustable output voltage versions, 2.85V (active SCSI terminators), 3.30V and 5.00V
主要特色
-
Conversion TypeDC to DC
-
TopologyLDO