Typical Application for TCR5SB22, 200mA, 2.2V Output Voltage CMOS Low-Dropout Regulator
使用 Toshiba 的 TCR5SB22 的参考设计
Image
1 / 1
依据最终产品
- Cellular Phone
- Portable
说明
- Typical Application for TCR5SB22, 200mA, 2.2V Output Voltage CMOS Low-Dropout Regulator. The TCR5SB15 to TCR5SB50 are CMOS general-purpose single-output voltage regulators with an on/off control input, featuring low dropout voltage and low quiescent bias current. The TCR5SB15 to TCR5SB50 can be enabled and disabled via the CONTROL pin. These voltage regulators are available in fixed output voltages between 1.5V and 5V in 0.1V steps and capable of driving up to 200 mA. They feature overcurrent protection
主要特色
-
Conversion TypeDC to DC
-
Output Voltage2.2 V
-
TopologyLDO