Typical Application for TS4962 2W Filter-free Class-D Audio Power Amplifier
使用 STMicroelectronics 的 TS4962 的参考设计
Image
1 / 1
依据最终产品
- Cellular Phone
- Notebook
- Personal Digital Assistant
说明
- Typical Application for TS4962 2W Filter-free Class-D Audio Power Amplifier. The TS4962 is a differential class-D BTL power amplifier. It can drive up to 2.2 W into a 4 ohm load and 1.4 W into an 8 ohm load at 5 V. It achieves outstanding efficiency (88% typ.) compared to standard AB-class audio amps
主要特色
-
Amplifier TypeClass-D