Typical Application for U217B Zero Voltage Switch with Two-point temperature control for a temperature range 15 to 30°C
使用 Microchip Technology 的 U217B 的参考设计
Image
1 / 1
依据最终产品
- Power Switching
- Temperature Monitoring
说明
- Typical Application for U217B Zero Voltage Switch with Two-point temperature control for a temperature range 15 to 30°C. The integrated circuit, U217B, is designed as a zerovoltage switch in bipolar technology. It is used to control resistive loads at mains by a triac in zero-crossing mode
主要特色
-
Conversion TypeDC to DC