Typical Application for UC2844B High-Performance Current Mode PWM Controller
使用 STMicroelectronics 的 UC2844B 的参考设计
Image
1 / 1
依据最终产品
- Off-Line Power Supplies
说明
- Typical Application for UC2844B High-Performance Current Mode PWM Controller. The UC384xB family of control ICs provides the necessary features to implement off-line or DC to DC fixed frequency current mode control schemes with a minimal external parts count
主要特色
-
Conversion TypeDC to DC
Featured Parts (3)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
UC2844BD1 | STMicroelectronics | PWM and Resonant Controllers | Current Mode PWM Controller 1A 500kHz 8-Pin SO N Tube | 买入 | |
|
UC2844BN | STMicroelectronics | PWM and Resonant Controllers | Current Mode PWM Controller 1A 500kHz 8-Pin PDIP Tube | 买入 | |
|
UC2844BD1013TR | STMicroelectronics | PWM and Resonant Controllers | Current Mode PWM Controller 1A 500kHz 8-Pin SO N T/R | 买入 |