Typical Application for VN5160S-E Single channel high side driver for automotive applications
使用 STMicroelectronics 的 VN5160S 的参考设计
Image
1 / 1
依据最终产品
- Capacitive Loads
- Inductive Loads
- Resistive Loads
说明
- Typical Application for the VN5160S-E is a monolithic device made using VIPower M0-5 technology. It is intended for driving resistive or inductive loads with one side connected to ground
主要特色
-
Input Voltage4.5 to 36 V
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
VN5160STR-E | STMicroelectronics | Current Limit Switches | Current Limit SW 1-IN 1-OUT to 7.5A Automotive AEC-Q100 8-Pin SO N T/R | 买入 |