Typical Application for ZXCP330 SWITCHED CAPACITOR DC-DC CONVERTER with Low quiescent current, regulated operation
使用 Diodes Incorporated 的 ZXCP330 的参考设计
Image
1 / 1
依据最终产品
- Battery Backup
- Card Reader
- Cellular Phone
- Portable Computers
- SIM Card port
说明
- Typical Application for ZXCP330 SWITCHED CAPACITOR DC-DC CONVERTER with Low quiescent current, regulated operation. The ZXCP330 is the first in a series of switched capacitor DC to DC converters, converting an input voltage from between 2 volts and 4.4 volts to a regulated output voltage of 3.3V with a maximum load current of 40mA
主要特色
-
Conversion TypeDC to DC