Typical Application for ZXRE1004 Sot23 Micro-power (4A) 1.22V Voltage Reference
使用 Diodes Incorporated 的 ZXRE1004 的参考设计
Image
1 / 1
依据最终产品
- Analog-to-Digital Converter
- Battery Powered Equipment
- Data Acquisition System
- Notebook
- Palmtops
- Portable Communicators
- Portable Instrumentation
- Power Supplies
- Test Equipment
说明
- Typical Application for ZXRE1004 Sot23 Micro-power (4A) 1.22V Voltage Reference. The ZXRE1004 is a 1.22 volt bandgap reference circuit designed for ultra low current operation, typically 4uA. The device is available in a SOT23 surface mount package offering the ultimate in space and power saving. These features make the ZXRE1004 particularly suitable for portable and battery powered applications