Typical Application for ZXTR2005Z 100V Input, 5V 30Ma Regulator Transistor
使用 Diodes Incorporated 的 ZXTR2005Z 的参考设计
Image
1 / 1
依据最终产品
- DC to DC Converter
- PoE Applications
- Telecommunication & Networking
说明
- Typical Application for ZXTR2005Z 100V Input, 5V 30Ma Regulator Transistor. The ZXTR2005Z monolithically integrates a transistor, Zener diode and resistor to function as a high voltage linear regulator. The device regulates with a 5V nominal output at 15mA
主要特色
-
Conversion TypeDC to DC
-
TopologyLDO
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
ZXTR2005Z-13 | Diodes Incorporated | Linear Regulators | Standard Regulator Pos 5V 0.038A 4-Pin(3+Tab) SOT-89 T/R | 买入 | |
|
ZXTR2005Z-7 | Diodes Incorporated | Linear Regulators | Standard Regulator Pos 5V 0.038A 4-Pin(3+Tab) SOT-89 T/R | 买入 |