Typical Application for ZXTR2008K 100V Input, 8.2V 50Ma Regulator Transistor
使用 Diodes Incorporated 的 ZXTR2008K 的参考设计
Image
1 / 1
依据最终产品
- DC to DC Converter
- PoE Applications
- Telecommunication & Networking
说明
- Typical Application for ZXTR2008K 100V Input, 8.2V 50Ma Regulator Transistor. The ZXTR2008K monolithically integrates a transistor, Zener diode and resistor to function as a high voltage linear regulator. The device regulates with an 8.2V nominal output at 15mA
主要特色
-
Conversion TypeDC to DC
-
TopologyLDO
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
ZXTR2008K-13 | Diodes Incorporated | Linear Regulators | Standard Regulator Pos 8.2V 0.055A 3-Pin(2+Tab) TO-252 T/R | 买入 |