Typical Application for ZXTR2012Z 100V Input, 12V 30Ma Regulator Transistor
使用 Diodes Incorporated 的 ZXTR2012Z 的参考设计
Image
1 / 1
依据最终产品
- DC to DC Converter
- PoE Applications
- Telecommunication & Networking
说明
- Typical Application for ZXTR2012Z 100V Input, 12V 30Ma Regulator Transistor. The ZXTR2012Z monolithically integrates a transistor, Zener diode and resistor to function as a high voltage linear regulator. The device regulates with a 12V nominal output at 15mA
主要特色
-
Conversion TypeDC to DC
-
TopologyLDO
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
ZXTR2012Z-13 | Diodes Incorporated | Linear Regulators | Standard Regulator Pos 12V 0.55A 4-Pin(3+Tab) SOT-89 T/R | 买入 | |
|
ZXTR2012Z-7 | Diodes Incorporated | Linear Regulators | Standard Regulator Pos 12V 0.047A 4-Pin(3+Tab) SOT-89 T/R | 买入 |