Typical Application of driving 2 LED strings at up to 35V at 200 mA per LED string, with thermal derating for A8511 2-MHz, 4-Channel x 150 mA WLED/RGB Driver With Output Disconnect
使用 Allegro MicroSystems 的 A8511 的参考设计
Image
1 / 1
依据最终产品
- Backlighting
- Camera Displays
- DVD Player
- GPS Navigation
- Infotainment
- LCD Display
说明
- Typical Application of driving 2 LED strings at up to 35V at 200 mA per LED string, with thermal derating for A8511 2-MHz, 4-Channel x 150 mA WLED/RGB Driver With Output Disconnect. The A8511 is a multioutput WLED/RGB driver for backlighting medium-size displays. It is a fully integrated high-brightness (HB) LED driver solution that does not require external power devices to complete the backlighting design criteria. The A8511 integrates FETs for a boost converter as well as four 150 mA current sinks, offering a complete integrated solution at HB LED current levels
主要特色
-
Input Voltage6.8 to 21 V
-
Number of Derived Elements12
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
A8511KLPTR-T | Allegro MicroSystems | LED Drivers | LED Driver 24 Segment 4000uA Supply Current 28-Pin TSSOP T/R | 买入 |