Typical Application of Edit boost circuit for L78L06AC Positive Voltage Regulator
使用 STMicroelectronics 的 L78L06AC 的参考设计
Image
1 / 1
依据最终产品
- Low-Noise Applications (LNM)
说明
- Typical Application of Edit boost circuit for L78L06AC Positive Voltage Regulator. The L78Lxx series of three-terminal positive regulators employ internal current limiting and thermal shutdown, making them essentially indestructible. If adequate heat-sink is provided, they can deliver up to 100 mA output current. They are intended as fixed voltage regulators in a wide range of applications including local or on-card regulation for elimination of noise and distribution problems associated with single-point regulation
主要特色
-
Conversion TypeDC to DC
-
TopologyLDO
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
L78L06ACUTR | STMicroelectronics | Linear Regulators | Standard Regulator Pos 6V 0.1A 4-Pin(3+Tab) SOT-89 T/R | 买入 | |
|
L78L06ACD13TR | STMicroelectronics | Linear Regulators | Standard Regulator Pos 6V 0.1A 8-Pin SO N T/R | 买入 |