Typical Application Showing Boost Configuration with Input Switch to Protect Against VOUT-to-GND Short for A8518 LED Driver
使用 Allegro MicroSystems 的 A8518 的参考设计
Image
1 / 1
依据最终产品
- Automotive Cluster
- Center-Stack lighting
- Infotainment
说明
- Typical Application Showing Boost Configuration with Input Switch to Protect Against VOUT-to-GND Short for A8518 LED Driver. The A8518 is a multi-output LED driver for small-size LCD backlighting. It integrates a current-mode boost converter with internal power switch and two current sinks. The boost converter can drive up to 22 white LEDs, 11 LEDs per string, at 200 mA. The LED sinks can be paralleled together to achieve higher LED currents up to 400 mA. The A8518 operates from a single power supply from 4.5 to 40 V
主要特色
-
Input Voltage4.5 to 40 V
-
Number of Derived Elements12
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
A8518KLPTR-T | Allegro MicroSystems | LED Drivers | LED Driver 22 Segment Automotive AEC-Q100 16-Pin TSSOP EP T/R | 买入 |