Typical Application Using ADM3066EACPZ 3 to 5.5 V, ±12 kV IEC ESD Protected, 500 kbps RS-485 Transceiver
使用 Analog Devices 的 ADM3066EACPZ 的参考设计
Image
1 / 1
依据最终产品
- Building Automation
- Industrial Applications
- Process Control
- PROFIBUS Applications
- Servo Motor Control
说明
- Typical Application Using ADM3066EACPZ 3 to 5.5 V, ±12 kV IEC ESD Protected, 500 kbps RS-485 Transceiver. The ADM306xE is a 3 to 5.5 V, IEC electrostatic discharge (ESD) protected RS-485 transceiver, allowing the device to withstand ±12 kV contact discharges on the transceiver bus pins without latch-up or damage. The ADM3066E is suitable for a high speed, 50 Mbps, bidirectional data communication on multipoint bus transmission lines
主要特色
-
Interface StandardsRS-485
-
Isolated Voltage5 KV
-
Data Rate0.5 Mbps
-
ESD Protection±12
-
Input Voltage3 to 5.5 V
-
FunctionsLine Transmitter/Receiver
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
ADM3066EACPZ | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver RS-485 10-Pin LFCSP EP Tray | 买入 |