Typical Application Using LT1054CS8 Digitally Programmable Negative Supply
使用 Analog Devices 的 LT1054CS8 的参考设计
Image
1 / 1
依据最终产品
- Industrial Inverter
- Positive-to-Negative Conversions
- Voltage Regulator Module
说明
- Typical Application Using LT1054CS8 Digitally Programmable Negative Supply. The LT1054 is a monolithic, bipolar, switched-capacitor voltage converter and regulator. The LT1054 provides higher output current than previously available converters with significantly lower voltage losses. An adaptive switch driver scheme optimizes efficiency over a wide range of output currents. Total voltage loss at 100mA output current is typically 1.1V. This holds true over the full supply voltage range of 3.5 to 15 V
主要特色
-
Conversion TypeDC to DC
-
Input Voltage3.5 to 15 V
-
Output Current0.1 A
Featured Parts (4)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LT1054CS8#TRPBF | Analog Devices | Charge Pump | Charge Pump INV/STPUP -3.5V to -15V 100mA 8-Pin SOIC N T/R | 买入 | |
|
LT1054CS8#PBF | Analog Devices | Charge Pump | Charge Pump INV/STPUP -3.5V to -15V 100mA 8-Pin SOIC N Tube | 买入 | |
|
LT1054CS8 | Analog Devices | Charge Pump | Charge Pump INV/STPUP 100mA 8-Pin SOIC N | 买入 | |
|
LT1054CS8#TR | Analog Devices | Charge Pump | Charge Pump INV/STPUP 100mA 8-Pin SOIC N T/R | 买入 |