Typical Application Using LT3045EMSE Paralleling Multiple Devices Using ILIM (Current Monitor) to Cancel Ballast Resistor Drop
使用 Analog Devices 的 LT3045EMSE 的参考设计
Image
1 / 1
依据最终产品
- Diagnostics, Monitoring and Therapy
- Medical Imaging
- Portable Instrumentation
- Power Supplies
- Switching Power Supply
说明
- Typical Application Using LT3045EMSE Paralleling Multiple Devices Using ILIM (Current Monitor) to Cancel Ballast Resistor Drop. The LT3045 is a high performance low dropout linear regulator featuring ultra low noise and ultra high PSRR architecture for powering noise sensitive applications. Designed as a precision current reference followed by a high performance voltage buffer, the LT3045 can be easily paralleled to further reduce noise, increase output current and spread heat on the PCB. The device supplies 500mA at a typical 260mV dropout voltage
主要特色
-
Conversion TypeDC to DC
-
Input Voltage5 V
-
Output Voltage3.3 V
-
Output Current1 A
-
TopologyLDO
Featured Parts (4)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LT3045EMSE-1#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 0V to 15V 0.5A 12-Pin MSOP EP Tube | 买入 | |
|
LT3045EMSE#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 0V to 15V 0.5A 12-Pin MSOP EP T/R | 买入 | |
|
LT3045EMSE#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 0V to 15V 0.5A 12-Pin MSOP EP Tube | 买入 | |
|
LT3045EMSE-1#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 0V to 15V 0.5A 12-Pin MSOP EP T/R | 买入 |