Typical Application Using LT6350 Configured to Accept a ±10V Input Signal While Running Off of a Single 5.5V Supply When Digital Gain Compression Is Enabled in the LTC2377IMS-16
使用 Analog Devices 的 LTC2377IMS-16 的参考设计
Image
1 / 1
依据最终产品
- Battery Powered Instrument
- Data Acquisition System
- Medical Imaging
- Portable Instrumentation
- Process Control
说明
- Typical Application Using LT6350 Configured to Accept a ±10V Input Signal While Running Off of a Single 5.5V Supply When Digital Gain Compression Is Enabled in the LTC2377IMS-16. Operating from a 2.5V supply, the LTC2377-16 has a ±VREF fully differential input range with VREF ranging from 2.5 to 5.1V. The LTC2377-16 consumes only 6.8mW and achieves ±0.5LSB INL maximum, no missing codes at 16 bits with 97dB SNR
主要特色
-
ADC Resolution16 Bit
-
ADC Sampling Rate500K SPS
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTC2377IMS-16#TRPBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 500ksps 16-bit Serial 16-Pin MSOP T/R | 买入 | |
|
|
LTC2377IMS-16#PBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 500ksps 16-bit Serial 16-Pin MSOP Tube | 买入 | |