Typical Application Using LT6350 Configured to Accept a ±10V Input Signal While Running Off of a Single 5.5V Supply When Digital Gain Compression Is Enabled in the LTC2379IDE-18
使用 Analog Devices 的 LTC2379IDE-18 的参考设计
Image
1 / 1
依据最终产品
- Battery Powered Instrument
- Data Acquisition System
- Medical Imaging
- Portable Instrumentation
- Process Control
说明
- Typical Application Using LT6350 Configured to Accept a ±10V Input Signal While Running Off of a Single 5.5V Supply When Digital Gain Compression Is Enabled in the LTC2379IDE-18. Operating from a 2.5V supply, the LTC2379-18 has a ±VREF fully differential input range with VREF ranging from 2.5 to 5.1V. The LTC2379-18 consumes only 18mW and achieves ±2LSB INL maximum, no missing codes at 18 bits with 101.2dB SNR
主要特色
-
ADC Resolution18 Bit
-
ADC Sampling Rate1.6M SPS
Featured Parts (3)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LTC2379IDE-18#TRPBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 1.6Msps 18-bit Serial 16-Pin DFN EP T/R | 买入 | |
|
LTC2379IDE-18#PBF-ES | Analog Devices | Analog to Digital Converters - ADCs | 18-Bit, 1.6Msps, Low Power SAR ADC with 101.2dB SNR | 买入 | |
|
LTC2379IDE-18#PBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 1.6Msps 18-bit Serial 16-Pin DFN EP Tube | 买入 |