Typical Application Using LTC2370HMS-16, 16-Bit, 2Msps, Pseudo-Differential Unipolar SAR ADC
使用 Analog Devices 的 LTC2370HMS-16 的参考设计
Image
1 / 1
依据最终产品
- Battery Powered Instrument
- Data Acquisition System
- Medical Imaging
- Portable Instrumentation
- Process Control
说明
- Typical Application Using LTC2370HMS-16, 16-Bit, 2Msps, Pseudo-Differential Unipolar SAR ADC. Operating from a 2.5V supply, the LTC2370-16 has a 0V to VREF pseudo-differential unipolar input range with VREF ranging from 2.5 to 5.1V. The LTC2370-16 consumes only 19mW and achieves ±0.85LSB INL maximum, no missing codes at 16 bits with 94dB SNR
主要特色
-
ADC Resolution16 Bit
-
ADC Sampling Rate2M SPS
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LTC2370HMS-16#PBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 2Msps 16-bit Serial 16-Pin MSOP Tube | 买入 | |
|
LTC2370HMS-16#TRPBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 2Msps 16-bit Serial 16-Pin MSOP T/R | 买入 |