Typical Application Using LTC3612MPUDC Buck Regulator in DDR Termination with Ratiometric Tracking of VDD, 1MHz
使用 Analog Devices 的 LTC3612MPUDC 的参考设计
Image
1 / 1
依据最终产品
- DDR Memory
- Distributed Power System
- Handheld Electronics
- Portable Computers
- Power Supplies
说明
- Typical Application Using LTC3612MPUDC Buck Regulator in DDR Termination with Ratiometric Tracking of VDD, 1MHz. The no-load DC supply current in sleep mode is only 70 uA while maintaining the output voltage (Burst Mode operation) at no load, dropping to zero current in shutdown. The 2.25 to 5.5V input supply voltage range makes the LTC3612 ideally suited for single Li-Ion as well as fixed low voltage input applications. The operating frequency is externally programmable up to 4MHz, allowing the use of small surface mount inductors. For switching noise-sensitive applications, the LTC3612 can be synchronized to an external clock at up to 4MHz
主要特色
-
Conversion TypeDC to DC
-
Input Voltage3.3 V
-
Output Voltage0.9 V
-
Output Current1.5 A
-
Efficiency95 %
-
TopologyBuck
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LTC3612MPUDC#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.25V to 5.5V Synchronous Step Down Single-Out 0.6V to 5.5V 3A 20-Pin QFN EP T/R | 买入 | |
|
LTC3612MPUDC#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.25V to 5.5V Synchronous Step Down Single-Out 0.6V to 5.5V 3A 20-Pin QFN EP Tube | 买入 |