Typical Application Using RP10-2405SA DC/DC Converter with EMI Filtering Class B (Dual Output)
使用 RECOM Power GmbH 的 RP10-2405SA 的参考设计
Image
1 / 1
依据最终产品
- Industrial Applications
- Telecom Applications
说明
- Typical Application for the RP10-2405SA DC/DC Converter with EMI Filtering Class B (Dual Output). The RP10-A series are wide input voltage range 1x1 power DC/DC converters. Despite their small size, the RP10-A converters are fully specified devices with built-in Class A EMC filters, no minimum load, 1.6kVDC isolation, under-voltage lockout and low ripple/noise figures. The outputs are fully protected against short circuits, overcurrent and overvoltage and can be trimmed over a ±10% range. The RP10-A series will find many uses in applications where board space is at a premium as no external components are required
主要特色
-
Conversion TypeDC to DC
-
Input Voltage18 to 36 V
-
Output Voltage5 V
-
Output Current2 A
-
Output Power10 W
-
Efficiency86 %
Featured Parts (6)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
RP10-2405SA/P | RECOM Power GmbH | DC to DC Converter and Switching Regulator Module | Module DC-DC 24VIN 1-OUT 5V 2A 10W 6-Pin Tube | 买入 | |
|
RP10-2405SAW/P | RECOM Power GmbH | DC to DC Converter and Switching Regulator Module | Module DC-DC 24VIN 1-OUT 5V 2A 10W 6-Pin Tube | 买入 | |
|
RP10-2405SA/N | RECOM Power GmbH | DC to DC Converter and Switching Regulator Module | Module DC-DC 24VIN 1-OUT 5V 2A 10W 6-Pin Tube | 买入 | |
|
RP10-2405SAW/XC | RECOM Power GmbH | DC to DC Converter and Switching Regulator Module | Module DC-DC 24VIN 1-OUT 5V 2A 10W 5-Pin Tube | 买入 | |
|
RP10-2405SA/P-HC | RECOM Power GmbH | DC to DC Converter and Switching Regulator Module | Module DC-DC 24VIN 1-OUT 5V 2A 10W 5-Pin Tray | 买入 | |
|
RP10-2405SA/XC | RECOM Power GmbH | DC to DC Converter and Switching Regulator Module | Module DC-DC 24VIN 1-OUT 5V 2A 10W 6-Pin Tube | 买入 |