Typical Application Using TC7106 ADC for Recommended Component Values for 2.00V Full Scale
使用 Microchip Technology 的 TC7106CKW 的参考设计
Image
1 / 1
依据最终产品
- Digital Multimeter
- Load Switch
- Portable Instrumentation
- Scales
- Strain Gauge
- Thermometer
说明
- Typical Application Using TC7106 ADC for Recommended Component Values for 2.00V Full Scale. A low cost, high resolution indicating meter requires only a display, four resistors and four capacitors. The device is a low-power drain and 9V battery operation make it suitable for portable applications
主要特色
-
Number of Channels1CH