Typical Application Using TC7107A ADC for 200 mV Full Scale, 3 Readings Per Second
使用 Microchip Technology 的 TC7107ACKW 的参考设计
Image
1 / 1
依据最终产品
- Digital Multimeter
- Load Switch
- Portable Instrumentation
- Scales
- Strain Gauge
- Thermometer
说明
- Typical Application Using TC7107A ADC for 200 mV Full Scale, 3 Readings Per Second. A low cost, high resolution indicating meter requires only a display, four resistors and four capacitors. The device is a low-power drain and 9V battery operation make it suitable for portable applications
主要特色
-
Number of Channels1CH
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
TC7107ACLW | Microchip Technology | Analog to Digital Converters - ADCs | 1-Channel Single ADC Dual Slope 3 1/2Digit LED 44-Pin PLCC Tube | 买入 | |
|
TC7107ACKW | Microchip Technology | Analog to Digital Converters - ADCs | 1-Channel Single ADC Dual Slope 3 1/2Digit LED 44-Pin MQFP Tray | 买入 |