Typical Application Using TLV431 Regulating Element in an Isolated PSU
使用 Diodes Incorporated 的 TLV431 的参考设计
Image
1 / 1
依据最终产品
- Voltage Reference
说明
- Typical Application Using TLV431 Regulating Element in an Isolated PSU. The TLV431 is a three terminal adjustable shunt regulator offering excellent temperature stability and output current handling capability up to 20mA. The output voltage may be set to any chosen voltage between 1.24 and 18 volts by selection of two external divider resistors
Featured Parts (11)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
TLV431AFTA | Diodes Incorporated | Voltage References | V-Ref Adjustable 1.24V to 18V 15mA 3-Pin SOT-23 T/R | 买入 | |
|
TLV431TFTA | Diodes Incorporated | Voltage References | V-Ref Adjustable 1.24V to 18V 15mA 3-Pin SOT-23 T/R | 买入 | |
|
TLV431BH6TA | Diodes Incorporated | Voltage References | V-Ref Adjustable 1.24V to 18V 15mA 6-Pin SC-70 T/R | 买入 | |
|
TLV431BQFTA | Diodes Incorporated | Voltage References | V-Ref Adjustable 1.24V to 18V 15mA Automotive AEC-Q100 3-Pin SOT-23 T/R | 买入 | |
|
TLV431AE5TA | Diodes Incorporated | Voltage References | V-Ref Adjustable 1.24V to 18V 15mA 5-Pin SOT-25 T/R | 买入 | |
|
TLV431BE5TA | Diodes Incorporated | Voltage References | V-Ref Adjustable 1.24V to 18V 15mA 5-Pin SOT-25 T/R | 买入 | |
|
TLV431BFTA | Diodes Incorporated | Voltage References | V-Ref Adjustable 1.24V to 18V 15mA 3-Pin SOT-23 T/R | 买入 | |
|
TLV431AH6TA | Diodes Incorporated | Voltage References | V-Ref Adjustable 1.24V to 18V 15mA 6-Pin SC-70 T/R | 买入 | |
|
TLV431AQFTA | Diodes Incorporated | Voltage References | V-Ref Adjustable 1.24V to 18V 15mA Automotive AEC-Q100 3-Pin SOT-23 T/R | 买入 | |
|
TLV431BQE5TA | Diodes Incorporated | Voltage References | V-Ref Adjustable 1.24V to 18V 15mA Automotive AEC-Q100 5-Pin SOT-25 T/R | 买入 | |
|
TLV431AQE5TA | Diodes Incorporated | Voltage References | V-Ref Adjustable 1.24V to 18V 15mA Automotive AEC-Q100 5-Pin SOT-25 T/R | 买入 |