Typical Application (VLED is Vf +0.7 < VLED < 17V) for TB62726AF Constant-Current LED Driver
使用 Toshiba 的 TB62726AF 的参考设计
Image
1 / 1
依据最终产品
- LED Lighting
说明
- Typical Application (VLED is Vf +0.7 < VLED < 17V) for TB62726AF Constant-Current LED Driver. The TB62726A series are comprised of constant-current drivers designed for LEDs and LED displays. The output current value can be set using an external resistor. As a result, all outputs will have virtually the same current levels. This driver incorporates 16-bit constant-current outputs, a 16-bit shift register, a 16-bit latch and a 16-bit AND-gate circuit. These drivers have been designed using the Bi-CMOS process
主要特色
-
Input Voltage3.3|5 V
-
Number of Derived Elements15