Typical Application with 5V Output Adjusted to 6V for ADP7142 40V, 200mA Low Noise CMOS LDO
使用 Analog Devices 的 ADP7142 的参考设计
Image
1 / 1
依据最终产品
- Communications Infrastructure
- Industrial
- Medical and Healthcare
- Noise Sensitive Applications
- Portable Instrumentation
说明
- Typical Application with 5V Output Adjusted to 6V for ADP7142 40V, 200mA Low Noise CMOS LDO. The ADP7142 is a CMOS, low dropout (LDO) linear regulator that operates from 2.7 V to 40 V and provides up to 200 mA of output current. This high input voltage LDO is ideal for the regulation of high performance analog and mixed signal circuits operating from 40V down to 1.2V rails
主要特色
-
Conversion TypeDC to DC
-
TopologyLDO
Featured Parts (22)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
ADP7142ARDZ-2.5 | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 0.2A Medical 8-Pin SOIC N EP Tube | 买入 | |
|
ADP7142AUJZ-1.8-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 0.2A Medical 5-Pin TSOT T/R | 买入 | |
|
ADP7142ARDZ-1.8 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 0.2A Medical 8-Pin SOIC N EP Tube | 买入 | |
|
ADP7142AUJZ-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.2V to 19.5V 0.2A Medical 5-Pin TSOT T/R | 买入 | |
|
ADP7142ARDZ | Analog Devices | Linear Regulators | LDO Regulator Pos 1.2V to 19.5V 0.2A Medical 8-Pin SOIC N EP Tube | 买入 | |
|
ADP7142ARDZ-5.0 | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.2A Medical 8-Pin SOIC N EP Tube | 买入 | |
|
ADP7142AUJZ-R2 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.2V to 19.5V 0.2A Medical 5-Pin TSOT T/R | 买入 | |
|
ADP7142AUJZ-3.3-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.2A Medical 5-Pin TSOT T/R | 买入 | |
|
ADP7142AUJZ-5.0-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.2A Medical 5-Pin TSOT T/R | 买入 | |
|
ADP7142ACPZN3.8-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.8V 0.2A Medical 6-Pin LFCSP EP T/R | 买入 | |
|
ADP7142ACPZN-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.2V to 19.5V 0.2A Medical 6-Pin LFCSP EP T/R | 买入 | |
|
ADP7142ACPZN5.0-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.2A Medical 6-Pin LFCSP EP T/R | 买入 |