Typical Application with External Load Disconnect Switch for TPS61086 Step-Up DC-DC Converter
使用 Texas Instruments 的 TPS61086 的参考设计
Image
1 / 1
依据最终产品
- Digital Still Camera (DSC)
- DSL Modem
- GPS Receivers
- Handheld Electronics
- LCD Bias Supply
- PCMCIA Card
- Portable
说明
- Typical Application with External Load Disconnect Switch for TPS61086 Step-Up DC-DC Converter. The TPS61086 device is a high-frequency, high efficiency DC-to-DC converter with an integrated 2A, 0.13-ohm power switch capable of providing an output voltage up to 18.5V. The implemented boost converter is based on a fixed frequency of 1.2-MHz, pulse-width-modulation (PWM) controller that allows the use of small external inductors and capacitors and provides fast transient response
主要特色
-
Conversion TypeDC to DC
-
TopologyBoost
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
TPS61086DRCT | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.3V to 6V Step Up Single-Out 2.8V to 18.5V 2A 10-Pin VSON EP T/R | 买入 | |
|
TPS61086DRCR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.3V to 6V Step Up Single-Out 2.8V to 18.5V 2A 10-Pin VSON EP T/R | 买入 |