Typical Boost Application Circuit for the LM3429Q1 N-Channel Controller for Constant Current LED Driver
使用 Texas Instruments 的 LM3429Q1 的参考设计
Image
1 / 1
依据最终产品
- Automotive Lighting
- Illumination
- Indoor & Outdoor Lighting
- LED Driver
说明
- Typical Boost Application Circuit for the LM3429Q1 N-Channel Controller for Constant Current LED Driver. The LM3429 is a versatile high voltage N-channel MosFET controller for LED drivers. It can be easily configured in buck, boost, buck-boost and SEPIC topologies. This flexibility, along with an input voltage rating of 75V, makes the LM3429 ideal for illuminating LEDs in a very diverse, large family of applications
主要特色
-
Input Voltage4.5 to 75 V
Featured Parts (4)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LM3429Q1MHX/NOPB | Texas Instruments | LED Drivers | LED DRVR 5V/9V/12V/15V/18V/24V Automotive AEC-Q100 14-Pin HTSSOP EP T/R | 买入 | |
|
LM3429Q1MHX/NOPB | Texas Instruments | LED Drivers | LED DRVR 5V/9V/12V/15V/18V/24V Automotive AEC-Q100 14-Pin HTSSOP EP T/R | 买入 | |
|
LM3429Q1MH/NOPB | Texas Instruments | LED Drivers | LED DRVR 5V/9V/12V/15V/18V/24V Automotive AEC-Q100 14-Pin HTSSOP EP Tube | 买入 | |
|
LM3429Q1MH/NOPB | Texas Instruments | LED Drivers | LED DRVR 5V/9V/12V/15V/18V/24V Automotive AEC-Q100 14-Pin HTSSOP EP Tube | 买入 |