Typical Buck Driver for PWM Dimming Application Circuit for MXHV9910BETR Off-Line, High Brightness LED Driver
使用 Littelfuse 的 MXHV9910BETR 的参考设计
Image
1 / 1
依据最终产品
- AC to DC LED Driver
- DC to DC LED Driver
- Decorative Lighting
- Flat Panel Display
- Signage Lighting
说明
- Typical Buck Driver for PWM Dimming Application Circuit for MXHV9910BETR Off-Line, High Brightness LED Driver. The MXHV9910 is a low-cost, high-brightness (HB) LED driver manufactured using IC Division's high-voltage BCDMOS on SOI process. This driver has internal circuitry that allows it to operate from a universal AC line or from 8VDC to 450VDC. This highly versatile input operating voltage enables this IC to be used in a broad range of HB LED applications
主要特色
-
Input Voltage12 to 30 V
-
Output Current0.9 A
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
MXHV9910BETR | Littelfuse | LED Drivers | LED Driver 7.8V 8-Pin SOIC EP T/R | 买入 |