Typical Differential Input Configuration, User-Adjustable Gain Circuit for SSM2315 Filterless, High Efficiency, Mono 3W Class-D Audio Amplifier
使用 Analog Devices 的 SSM2315 的参考设计
Image
1 / 1
依据最终产品
- Cellular Phone
- Gaming and Toys
- MP3 Player
- Portable Consumer Electronics
- Smart Phone
说明
- Typical Differential Input Configuration, User-Adjustable Gain Circuit for SSM2315 Filterless, High Efficiency, Mono 3W Class-D Audio Amplifier. The SSM2315 is a fully integrated, high efficiency, Class-D audio amplifier. It is designed to maximize performance for mobile phone applications. The application circuit requires a minimum of external components and operates from a single 2.5 to 5.5 V supply
主要特色
-
Output Power3 W
-
Amplifier TypeClass-D
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
SSM2315CBZ-REEL7 | Analog Devices | Audio Amplifiers | Audio Amp Speaker 1-CH Mono 4.28W Class-D 9-Pin WLCSP T/R | 买入 | |
|
SSM2315CBZ-REEL | Analog Devices | Audio Amplifiers | Audio Amp Speaker 1-CH Mono 4.28W Class-D 9-Pin WLCSP T/R | 买入 |