Typical (dual differential inputs) Application for A21SP16 3W filter-free Class-D Audio Power Amplifier
使用 STMicroelectronics 的 A21SP16 的参考设计
Image
1 / 1
依据最终产品
- Cellular Phone
- Health Wellness & Fitness
- Personal Digital Assistant
- Wearable Electronics
说明
- Typical (dual differential inputs) Application for A21SP16 3W filter-free Class-D Audio Power Amplifier. The A21SP16 is a differential class-D BTL power amplifier. It is able to drive up to 2.3W into a 4-ohm load and 1.4W into a 8-ohm load at 5V. It achieves outstanding efficiency (88%) compared to classical Class-AB audio amps
主要特色
-
Amplifier TypeClass-D