Typical Low Power Circuit for AD7854L 3V to 5V Single Supply, 200-ksps, 12-Bit Sampling ADC
使用 Analog Devices 的 AD7854LARSZ 的参考设计
Image
1 / 1
依据最终产品
- Battery Powered Systems
- Mobile Communications
- Modems
- Pen Digitizer
- Portable Instrumentation
- Portable Medical Instrumentation
说明
- Typical Low Power Circuit for AD7854L 3V to 5V Single Supply, 200-kSPS, 12-Bit Sampling ADC. The AD7854L is a high speed, low power, 12-bit ADC that operates from a single 3V or 5V power supply, the AD7854 being optimized for speed and the AD7854L for low power. The ADC powers up with a set of default conditions at which time it can be operated as a read-only ADC
主要特色
-
ADC Resolution12 Bit
-
ADC Sampling Rate200K SPS
-
Number of Channels1CH
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
AD7854LARSZ | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 100ksps 12-bit Parallel 28-Pin SSOP Tube | 买入 |