Typical NAU82039 Application Diagram for NAU82039, 3.2W Mono Filter-Free Class-D Audio Amplifier
使用 Nuvoton Technology Corporation 的 NAU82039 的参考设计
Image
1 / 1
依据最终产品
- Portable Navigation System
- Smart Phone
- Tablet
说明
- Typical NAU82039 Application Diagram for NAU82039, 3.2W Mono Filter-Free Class-D Audio Amplifier. The NAU82039 is a mono high efficiency filter-free Class-D audio amplifier with 12dB of fixed gain, which is capable of driving a 4ohm load with up to 3.2W output power
主要特色
-
Amplifier TypeClass-D