Typical of Two-chip Class-D Audio Amplifier Application Using TDA8927J, TDA8929T for TDA8927ST 2x80 W Class-D Audio Amplifier
使用 NXP Semiconductors 的 TDA8927ST 的参考设计
Image
1 / 1
依据最终产品
- Car Audio
- High-End Audio Systems
- Home Theater
- Multimedia Speaker System
- Television
说明
- Typical of Two-chip Class-D Audio Amplifier Application Using TDA8927J, TDA8929T for TDA8927ST 2x80 W Class-D Audio Amplifier. The TDA8927 is the switching power stage of a two-chip set for a high efficiency class-D audio power amplifier system. With this chip set a compact 2x80 W audio amplifier system can be built, operating with high efficiency and very low dissipation. The system operates over a wide supply voltage range from ±15 up to ±30 V and consumes a very low quiescent current
主要特色
-
Amplifier TypeClass-D