Typical Operating Circuit for ADR512W using as a Reference for a 10-Bit CMOS DAC (AD7533)
使用 Analog Devices 的 ADR512W 的参考设计
Image
1 / 1
依据最终产品
- Automotive Systems
- Data Acquisition System
- Voltage Reference
说明
- Typical Operating Circuit for ADR512W using as a Reference for a 10-Bit CMOS DAC (AD7533). The Designed for space critical applications, the ADR512W is a low voltage (1.200 V), precision shunt-mode voltage reference in the ultracompact SOT-23 package
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
ADR512WARTZ-R7 | Analog Devices | Voltage References | V-Ref Precision 1.2V 10mA Automotive AEC-Q100 3-Pin SOT-23 T/R | 买入 |