Typical Operating Circuit for TC323 Current Boost Regulator with Short Circuit Protection
使用 Microchip Technology 的 TC323 的参考设计
Image
1 / 1
依据最终产品
- Power Supplies
说明
- Typical Operating Circuit for TC323 Current Boost Regulator with Short Circuit Protection. The TC323 is a monolithic integrated circuits which supply a fixed positive 5V output with a load driving capability in excess of 3A. These 3-terminal regulators employ internal current limiting, thermal shutdown and safe-area compensation
主要特色
-
Conversion TypeDC to DC
-
TopologyBoost