Typical Standard Application Circuit for OM7602ST Adjustable Positive Linear Regulator
使用 Infineon Technologies AG 的 OM7602ST 的参考设计
Image
1 / 1
依据最终产品
- Military Applications
说明
- Typical Standard Application Circuit for OM7602ST Adjustable Positive Linear Regulator. These three terminal positive regulator is supplied in a hermetically sealed metal package. All protective features are designed into the circuit, including thermal shutdown, current-limiting, and safe-area control. With heat sinking, these devices can deliver up to 1.5A of output current. This unit also features output voltages that can be trimmed from 1.2V to 37V using external resistors
主要特色
-
Conversion TypeDC to DC
-
TopologyLDO