Typical Star Application for PCA9617A Level Translating Fm+ I2C-bus Repeater
使用 NXP Semiconductors 的 PCA9617A 的参考设计
Image
1 / 1
依据最终产品
- SMBus Applications
说明
- Typical Star Application for PCA9617A Level Translating Fm+ I2C-bus Repeater. The PCA9617A is a CMOS integrated circuit that provides level shifting between low voltage 0.8 to 5.5 V and higher voltage 2.2 to 5.5 V Fast-mode Plus (Fm+) I2C-bus or SMBus applications
主要特色
-
Interface StandardsI2C
-
Input Voltage0.8 to 5.5 V
-
FunctionsLevel Translator|Repeater
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
PCA9617ATPZ | NXP Semiconductors | Signal Buffers and Repeaters | I2C Repeater 3.3V/5V 8-Pin HWSON EP T/R | 买入 | |
|
PCA9617ADPJ | NXP Semiconductors | Signal Buffers and Repeaters | I2C Repeater 3.3V/5V 8-Pin TSSOP T/R | 买入 |