UCC25230EVM-662, Evaluation Module using UCC25230, 12V to 105V Input, 0.2A Output Switching Converter
使用 Texas Instruments 的 UCC25230DRM 的参考设计
Image
1 / 2
依据最终产品
- FPGA Solutions
- Servers
说明
- UCC25230EVM-662, Evaluation Module is used to evaluate bias power supply with UCC25230 used in the UCC28250, based on a secondary-side controlled, half-bridge DC to DC converter. The UCC25230 is a highly integrated PWM controller operating as an isolated forward-Flyback. The EVM is a 100-W symmetrical half-bridge DC to DC converter that converts 36 V to 72 V DC to a regulated output voltage of 3.3 V and a maximum of 30-A load current. The EVM is designed in stand-alone operation without additional external auxiliary power sources
主要特色
-
Conversion TypeDC to DC
-
Input Voltage36 to 72 V
-
Output Voltage3.3 V
-
Output Current30 A
-
Efficiency91 %
-
TopologyFlyback
Featured Parts (10)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
PS2701-1 | Renesas Electronics | Transistor and Photovoltaic Output Photocouplers | DC-IN 1-CH Transistor DC-OUT 4-Pin SOP Magazine | 买入 | |
|
UCC28250PWR | Texas Instruments | PWM and Resonant Controllers | Current Mode PWM Controller -0.3V to 20.3V 1150kHz 20-Pin TSSOP T/R | 买入 | |
|
UCC27324DGNRG4 | Texas Instruments | Gate and Power Drivers | Driver 4A 2-OUT Low Side Non-Inv 8-Pin HVSSOP EP T/R | 买入 | |
|
UCC28250PW | Texas Instruments | PWM and Resonant Controllers | Current Mode PWM Controller -0.3V to 20.3V 1150kHz 20-Pin TSSOP Tube | 买入 | |
|
UCC27324DR | Texas Instruments | Gate and Power Drivers | Driver 4A 2-OUT Low Side Non-Inv 8-Pin SOIC T/R | 买入 | |
|
UCC27201DDAR | Texas Instruments | Gate and Power Drivers | Driver 3A 2-OUT High Side/Low Side Full Brdg/Half Brdg Non-Inv 8-Pin HSOIC EP T/R | 买入 | |
|
UCC27324DGNR | Texas Instruments | Gate and Power Drivers | Driver 4A 2-OUT Low Side Non-Inv 8-Pin HVSSOP EP T/R | 买入 | |
|
UCC27324DRG4 | Texas Instruments | Gate and Power Drivers | Driver 4A 2-OUT Low Side Non-Inv 8-Pin SOIC T/R | 买入 | |
|
UCC25230DRMT | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 12V to 100V Step Down Single-Out 9V 0.2A 8-Pin VSON EP T/R | 买入 | |
|
UCC25230DRMR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 12V to 100V Step Down Single-Out 9V 0.2A 8-Pin VSON EP T/R | 买入 |