UCC3817EVM, UCC3817 BiCMOS Power Factor Pre-regulator Evaluation Board
使用 Texas Instruments 的 UCC3817N 的参考设计
Image
1 / 1
依据最终产品
- Power Supplies
说明
- UCC3817EVM, Evaluation Board is used to evaluate the UCC3817 Power Factor Correction (PFC) pre-regulator which is typically the first stage in a multi-stage power system. The PFC Pre-regulator was designed with a boost power converter topology. The high output voltage of the boost converter generally needs to be stepped down with a forward power converter. The UCC3817 BiCMOS Power Factor Pre-regulator control IC uses leading edge modulation that, when properly synchronized with the down stream converter's control IC, can significantly reduce the RMS current through the Pre-regulator's boost capacitor. The UCC3817EVM can also be used to evaluate the UCC3818 BiCMOS Power Factor Pre-regulator
主要特色
-
Conversion TypeAC to DC
-
Input Voltage85 to 265 (AC) V
-
Output Voltage385 V
-
Output Power250 W
-
Efficiency95 %
-
TopologyBoost- PFC
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
UCC3817N | Texas Instruments | Power Factor Correction - PFC | Power Factor Correction Preregulator 0.15mA 6kHz to 220kHz 16-Pin PDIP Tube | 买入 | |
|
UCC3817NG4 | Texas Instruments | Power Factor Correction - PFC | Power Factor Correction Preregulator 0.15mA 6kHz to 220kHz 16-Pin PDIP Tube | 买入 |