UCC3912 Current Control Circuit Implementation
使用 Texas Instruments 的 UCC3912 的参考设计
Image
1 / 1
依据最终产品
- Power Management
说明
- UCC3912 Current Control Circuit Breaker. Using the counter to count down rather than up, the motor can be quickly accelerated to speed using maximum current and then closely protected against overload
主要特色
-
Protection TypeOvercurrent|Short Circuit
Featured Parts (7)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
UCC3912DP | Texas Instruments | Hot Swap Controllers | Hot Swap Controller 1-CH 8V N-Channel Positive Voltage 16-Pin SOIC Tube | 买入 | |
|
UCC3912PWPTRG4 | Texas Instruments | Hot Swap Controllers | Hot Swap Controller 1-CH 8V 24-Pin TSSOP T/R | 买入 | |
|
UCC3912PWP | Texas Instruments | Hot Swap Controllers | Hot Swap Controller 1-CH 8V N-Channel Positive Voltage 24-Pin TSSOP Tube | 买入 | |
|
UCC3912DPG4 | Texas Instruments | Hot Swap Controllers | Hot Swap Controller 1-CH 8V N-Channel Positive Voltage 16-Pin SOIC Tube | 买入 | |
|
UCC3912DPTR | Texas Instruments | Hot Swap Controllers | Hot Swap Controller 1-CH 8V N-Channel Positive Voltage 16-Pin SOIC T/R | 买入 | |
|
UCC3912PWPTR | Texas Instruments | Hot Swap Controllers | Hot Swap Controller 1-CH 8V N-Channel Positive Voltage 24-Pin TSSOP T/R | 买入 | |
|
UCC3912PWPG4 | Texas Instruments | Hot Swap Controllers | Hot Swap Controller 1-CH 8V N-Channel Positive Voltage 24-Pin TSSOP Tube | 买入 |