UCD3138064EVM-166 Evaluation Module using UCD3138064 Control Card
使用 Texas Instruments 的 UCD3138064RGC 的参考设计
Image
1 / 3
依据最终产品
- DC to DC Converter
- Full Bridge Converter
- Servers
- Telecom Infrastructure
说明
- UCD3138064EVM-166, is an EVM board, functioning as a control card for UCD3138064RGC digital power supply applications. This EVM is used to control a power converter topology such as PFC pre-regulator, LLC Resonant Half-Bridge DC converter, and Phase-Shifted Full-Bridge DC converter, etc., by downloading the associated firmware and interfacing with an appropriate power stage board
主要特色
-
Conversion TypeDC to DC
-
TopologyFull-Bridge
Featured Parts (6)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
KT11P2JM34 LFS | C&K | Switch Tactile | Switch Tactile OFF Mom SPST Round Button J-Lead 32VAC 32VDC 1VA 100000Cycles 3N SMD T/R | 买入 | |
|
TPS715A33DRBR | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.08A 8-Pin VSON EP T/R | 买入 | |
|
AT24C512C-XHM-T | Microchip Technology | EEPROM | EEPROM Serial-I2C 512K-bit 64K x 8 1.8V/2.5V/3.3V 8-Pin TSSOP T/R | 买入 | |
|
YT1043530FPLFS | C&K | Switch Tactile | Switch Tactile OFF Mom SPST Round Button J-Lead 32VAC 32VDC 1VA 100000Cycles 3N SMD T/R | 买入 | |
|
UCD3138064RGCT | Texas Instruments | Power Supply Controllers and Monitors | Controller 3V to 3.6V 64-Pin VQFN EP T/R | 买入 | |
|
UCD3138064RGCR | Texas Instruments | Power Supply Controllers and Monitors | Controller 3V to 3.6V 64-Pin VQFN EP T/R | 买入 |