UCD3138OL64EVM-031, Evaluation Module using UCD3138 a highly integrated digital controller
使用 Texas Instruments 的 UCD3138RGC 的参考设计
Image
1 / 10
依据最终产品
- Power Supplies
说明
- UCD3138OL64EVM-031, Evaluation Module to facilitate evaluation on UCD3138RGC digital power controller. This EVM provides hardware needed to evaluate UCD3138 64-pin device. All pins of UCD3138RGC are accessible through header connections, including all GPIO pins, ADC12 pins, front end pins, DPWM pins, and Fault pins, etc. Particularly, the board has terminal of PMBus, UART DB-9 RS232, and JTAG. All headers can be jumped to configure for a particular interested evaluation need
主要特色
-
Conversion TypeDC to DC
Featured Parts (8)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
OPA376AIDBVTG4 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier R-R I/O ±2.75V/5.5V 5-Pin SOT-23 T/R | 买入 | |
|
YT1043530FPLFS | C&K | Switch Tactile | Switch Tactile OFF Mom SPST Round Button J-Lead 32VAC 32VDC 1VA 100000Cycles 3N SMD T/R | 买入 | |
|
OPA376AIDBVT | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier R-R I/O ±2.75V/5.5V 5-Pin SOT-23 T/R | 买入 | |
|
KT11P2JM34 LFS | C&K | Switch Tactile | Switch Tactile OFF Mom SPST Round Button J-Lead 32VAC 32VDC 1VA 100000Cycles 3N SMD T/R | 买入 | |
|
SN75C3221DBR | Texas Instruments | Bus Line Transceivers | Single Transmitter/Receiver RS-232 16-Pin SSOP T/R | 买入 | |
|
TPS76333DBVT | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 5-Pin SOT-23 T/R | 买入 | |
|
UCD3138RGCT | Texas Instruments | Power Supply Controllers and Monitors | Controller 3V to 3.6V 64-Pin VQFN EP T/R | 买入 | |
|
UCD3138RGCR | Texas Instruments | Power Supply Controllers and Monitors | Controller 3V to 3.6V 64-Pin VQFN EP T/R | 买入 |