UDPSDR-HF2, 100kHz - 55MHz Receiver Front-End Development Board features the LTC2208 16-bit, 122.88Msps ADC
使用 Zephyr Engineering, Inc 的 LTC2208 的参考设计
Image
1 / 2
依据最终产品
- Receivers
说明
- UDPSDR-HF2, Receiver Development Board features the LTC2208 16-bit ADC sampling at 122.88Msps. The HF2 is designed to be a front-end companion to the Intel® FPGA BeMicroSDK from Arrow Electronics. Together, the HF2 and BeMicroSDK form a complete high-performance 100kHz to 55MHz Digital Down Conversion receiver. The high-performance UDPSDR-HF2 joins the UDPSDR-HF1 (14-bits@80Msps) receiver and the UDPSDR-TX2 transmitter (14-bits@210Msps) to round out the SDRstick family
主要特色
-
Operating Frequency0.1 to 55 MHz
Featured Parts (8)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LTC2208IUP-14#PBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC Pipelined 130Msps 14-bit Parallel/LVDS 64-Pin QFN EP Tube | 买入 | |
|
LTC2208IUP#TRPBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC Pipelined 130Msps 16-bit Parallel 64-Pin QFN EP T/R | 买入 | |
|
LTC2208CUP#PBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC Pipelined 130Msps 16-bit Parallel 64-Pin QFN EP Tube | 买入 | |
|
LTC2208CUP#TRPBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC Pipelined 130Msps 16-bit Parallel 64-Pin QFN EP T/R | 买入 | |
|
LTC2208IUP-14#TRPBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC Pipelined 130Msps 14-bit Parallel/LVDS 64-Pin QFN EP T/R | 买入 | |
|
LTC2208CUP-14#PBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC Pipelined 130Msps 14-bit Parallel/LVDS 64-Pin QFN EP Tube | 买入 | |
|
LTC2208CUP-14#TRPBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC Pipelined 130Msps 14-bit Parallel/LVDS 64-Pin QFN EP T/R | 买入 | |
|
LTC2208IUP#PBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC Pipelined 130Msps 16-bit Parallel 64-Pin QFN EP Tube | 买入 |