UDPSDR-TX2, 200kHz - 55MHz Transmitter Development Board features the AD9744 14-bit, 210Msps DAC
使用 Zephyr Engineering, Inc 的 AD9744 的参考设计
Image
1 / 2
依据最终产品
- Transmitters
说明
- UDPSDR-TX2, 200kHz - 55MHz Transmitter Development Board features the AD9744 14-bit DAC clocked at up to 210Msps. The TX2 is designed to be a companion transmitter to the UDPSDR-HF2 DDC Receiver also from Zephyr Engineering, Inc and the Intel Cyclone V SoCKit board from Arrow Electronics. The TX2 transmitter, HF2 receiver, HSMCMEC-AD1 adapter and SoCKit board form a complete high-performance 200kHz - 55MHz Digital Down Conversion/Digital Up Conversion transceiver. The UDPSDR-TX2 joins the UDPSDR-HF1 (14-bits@80Msps) receiver and the UDPSDR-HF2 high performance receiver (16-bits@122.88Msps) to round out the SDRstick family
主要特色
-
Operating Frequency0.1 to 55 MHz
Featured Parts (6)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
AD9744ARUZRL7 | Analog Devices | Digital to Analog Converters - DACs | DAC 1-CH Segment 14-bit 28-Pin TSSOP T/R | 买入 | |
|
AD9744ACPZ | Analog Devices | Digital to Analog Converters - DACs | DAC 1-CH Segment 14-bit 32-Pin LFCSP EP Tray | 买入 | |
|
AD9744ARZ | Analog Devices | Digital to Analog Converters - DACs | DAC 1-CH Segment 14-bit 28-Pin SOIC W Tube | 买入 | |
|
AD9744ARZRL | Analog Devices | Digital to Analog Converters - DACs | DAC 1-CH Segment 14-bit 28-Pin SOIC W T/R | 买入 | |
|
AD9744ARUZ | Analog Devices | Digital to Analog Converters - DACs | DAC 1-CH Segment 14-bit 28-Pin TSSOP Tube | 买入 | |
|
AD9744ACPZRL7 | Analog Devices | Digital to Analog Converters - DACs | DAC 1-CH Segment 14-bit 32-Pin LFCSP EP T/R | 买入 |