UM10484, Integrated Clean-Up-PLL Demo Board based on TFF1008 and Buffer Amplifier
使用 NXP Semiconductors 的 TFF100_ 的参考设计
Image
1 / 7
依据最终产品
- VSAT
说明
- UM10484, Integrated Demonstration (Demo) Board for Clean-Up-PLL (CUP) local oscillator generator TFF1008. The demo board includes an output buffer amplifier based on the BFU7XX series of microwave transistors. The demo board converts a reference signal (typically 10 MHz) to a frequency of 30 MHz to 50 MHz via a Xilinx CPLD and logic gate-based Voltage-Controlled eXternal Oscillator (VCXO). The fifth harmonic is filtered via a 7th-order Cauer filter and used as the reference for the TFF1008. Microwave transistors BFU7XX amplify the output of the TFF1008 to a level of 7 dBm, 10 dBm or 13 dBm, depending on the version of buffer used
主要特色
-
Output Frequency30 to 50 MHz
Featured Parts (5)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LMV7239M5 | Texas Instruments | Linear Comparators | Comparator Single R-R I/P 5.5V 5-Pin SOT-23 T/R | 买入 | |
|
LP5900SD-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 6-Pin WSON EP T/R | 买入 | |
|
OPA376AIDBVT | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier R-R I/O ±2.75V/5.5V 5-Pin SOT-23 T/R | 买入 | |
|
LP5900SD-3.3 | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 6-Pin WSON EP T/R | 买入 | |
|
LP5900SD-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 6-Pin WSON EP T/R | 买入 |