UM10521, Demo Board for TEA1721 Isolated Universal Mains Flyback Converter
使用 NXP Semiconductors 的 TEA1721AT/N1 的参考设计
Image
1 / 3
依据最终产品
- AC to DC Power Supply
说明
- UM10521, Demo Board is designed as an isolated 12V and 3.3V AC/DC SMPS for supplying up to 5W to a load. The switch-mode converter operates in flyback mode at a maximum frequency of around 51 kHz. Overcurrent and short-circuit protection are built in. The power consumption is between 10 mW and 20 mW under no-load conditions. EMI filtering and surge protection using TVS diodes is implemented in this circuit
主要特色
-
Conversion TypeAC to DC
-
Input Voltage85 to 265 (AC) V
-
Output Voltage3.3|12 V
-
Output Current0.4 A
-
Output Power5 W
-
Efficiency80 %
-
TopologyFlyback
Featured Parts (4)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
TEA1721DT/N1,118 | NXP Semiconductors | AC to DC Switching Converters | AC to DC Switching Converter Flyback 9.5V 53kHz T/R 7-Pin SO | 买入 | |
|
TEA1721BT/N1,118 | NXP Semiconductors | AC to DC Switching Converters | AC to DC Switching Converter Flyback 9.5V 53kHz T/R 7-Pin SO | 买入 | |
|
TEA1721FT/N1,118 | NXP Semiconductors | AC to DC Switching Converters | AC to DC Switching Converter Flyback 9.5V 53kHz T/R 7-Pin SO | 买入 | |
|
TEA1721AT/N1,118 | NXP Semiconductors | AC to DC Switching Converters | AC to DC Switching Converter Flyback 9.5V 53kHz T/R 7-Pin SO | 买入 |