UMFT221XA-01, USB to 4-bit SPI/FT1248 Development Module for the FT221XQ Full Speed USB 2.0 Interface
使用 Future Technology Devices International Limited 的 FT221XQ 的参考设计
Image
1 / 2
依据最终产品
- Communications and Telecom
- System Monitoring and Control
- USB Wireless
说明
- UMFT221XA-01, USB to 4-bit SPI/FT1248 Development Module for the FT221XQ Full Speed USB 2.0 Interface. The FT221XQ is a USB to 4-bit SPI/FT1248 (only up to 4 bit wide) interface with a battery charger detection feature, which can allow batteries to be charged with a higher current from a dedicated charger port
主要特色
-
Interface StandardsUSB 2.0
-
USB Speed12|480 Mbps
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
FT221XQ-T | Future Technology Devices International Limited | USB Interface ICs | Full Speed USB 8Bit SPI IC USB 1.1/USB 2.0 5V Tray 20-Pin QFN EP | 买入 | |
|
FT221XQ-R | Future Technology Devices International Limited | USB Interface ICs | Full Speed USB 8Bit SPI IC USB 1.1/USB 2.0 5V T/R 20-Pin QFN EP | 买入 |