UMFT231XC-01, Development Module for UMFT231XC USB to UART with Battery Charger Support
使用 Future Technology Devices International Limited 的 FT231XS 的参考设计
Image
1 / 2
依据最终产品
- USB Interfaces
说明
- UMFT231XC-01, Development Module designed primarily for evaluating the battery charging feature of UMFT231XC X-Chip range of USB-interface bridging ICs. This module is suitable for charging single cell lithium-ion batteries. The UMFT231XC utilizes an FT231XS and a battery charging IC. The FT231XS is one of the devices range of USB interface bridging IC devices. The FT231X is a USB to UART interface with a battery charger detection feature, which can allow batteries to be charged with a higher current from a dedicated charger port (without the FT231X being enumerated)
主要特色
-
Interface StandardsUSB 2.0
Featured Parts (3)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LTC4053EDD-4.2 | Analog Devices | Battery Management ICs | Linear Battery Charger Li-Ion/Li-Pol 1250mA 4.2V 10-Pin DFN EP | 买入 | |
|
FT231XS-R | Future Technology Devices International Limited | Universal Asynchronous Receiver Transmitter- UARTs | USB-to-UART 1-CH 512byte FIFO 5V 20-Pin SSOP T/R | 买入 | |
|
FT231XS-U | Future Technology Devices International Limited | Universal Asynchronous Receiver Transmitter- UARTs | USB-to-UART 1-CH 512byte FIFO 5V 20-Pin SSOP Tube | 买入 |